Reference Only
SIMM1220PB
Rectangular MIL Spec Connectors .
Datasheet
SIMM1220PB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Modular Connectors - Push Pull | |
| Number of Positions | 12 Position | |
| Termination Style | Crimp | |
| Mounting Style | PCB Mount | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| MIL Type | MIL-STD-810 | |
| Mounting Angle | Straight | |
| Contact Material | Copper Alloy | |
| Contact Size | #20 | |
| Current Rating | 7.5 A | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.90 | $972.50 | |
| $37.64 | $1,882.00 | |
| $36.38 | $3,638.00 | |
| $34.38 | $8,595.00 |
Need more?
Available Regional Inventory
45 available now at ttieurope.com