Reference Only

SIME3023SA

Rectangular MIL Spec Connectors Module For crimped contacts Socket With peripheral sealing 30 contacts #23 (High density) Supplied without contact Polarization A.

Manufacturer:

Mfr Part:
SIME3023SA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRectangular MIL Spec Connectors
ProductModular Interconnect Systems
Number of Positions30 Position
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
Mounting AngleStraight
Contact MaterialCopper Alloy
Contact Size23
Current Rating5 A
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 55 C
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$133.46$3,336.50
$127.10$6,355.00
Need more?