Reference Only

SIME2022PBC

Rectangular MIL Spec Connectors

Manufacturer:

Mfr Part:
SIME2022PBC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRectangular MIL Spec Connectors
ProductModular Interconnect Systems
Number of Positions20 Position
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingTin
MIL TypeEN4165
Mounting AngleStraight
Contact MaterialCopper
Contact Size22
Housing MaterialThermoplastic (TP)
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?