Reference Only

SIM2D82NG

Rectangular MIL Spec Connectors

Manufacturer:

Mfr Part:
SIM2D82NG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRectangular MIL Spec Connectors
ProductModular Interconnect Systems
Contact GenderSocket (Female)
Contact PlatingGold
SeriesSIM2
Mounting AngleStraight
Contact MaterialCopper Alloy
Housing MaterialAluminum
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 40 C
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?