SGX6410-A3V Amphenol SGX Sensortech

SGX6410-A3V

New Product
Air Quality Sensors Digital VOC Module 2000ppm, 20-LGA, tray.

Manufacturer:

Mfr Part:
SGX6410-A3V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeDigital Gas Sensor Moule
Sensor TypeMOx
Measuring Range - Min160 PPB
Measuring Range - Max10000 PPB
Supply Voltage - Min1.8 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesSGX6
Current Rating23.6 mA
Mounting StylePCB Mount
Operating Supply Voltage1.8 V to 3.6 V
PackagingTray
Package / CaseLGA-20
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9027101000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 490 / Multiples: 490)
Quantity Unit PriceExt. Price
$2.75$1,347.50
Need more?