Reference Only
SGX6410-A3R
New Product
Air Quality Sensors Digital VOC Module 2000ppm, 20-LGA, Reel.
Datasheet
SGX6410-A3R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Digital Gas Sensor Moule | |
| Sensor Type | MOx | |
| Measuring Range - Min | 160 PPB | |
| Measuring Range - Max | 10000 PPB | |
| Supply Voltage - Min | 1.8 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | SGX6 | |
| Current Rating | 23.6 mA | |
| Mounting Style | PCB Mount | |
| Operating Supply Voltage | 1.8 V to 3.6 V | |
| Packaging | Reel | |
| Package / Case | LGA-20 | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.59 | $10,360.00 |
Need more?