Reference Only
SGX-BLD2
Air Quality Sensors .
Datasheet
SGX-BLD2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Thermal Conductivity H2 leak detection | |
| Sensor Type | Hydrogen + Carbon Monoxide | |
| Measuring Range - Min | 0 % | |
| Measuring Range - Max | 16 % | |
| Accuracy | 4 % | |
| Output Type | CAN | |
| Supply Voltage - Min | 9 V | |
| Supply Voltage - Max | 18 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BLD2 | |
| Current Rating | 50 mA | |
| Operating Supply Voltage | 9 V to 18 V | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | BLD02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.62 | $632.40 |
Need more?