Reference Only
SGX-AZ65A
Air Quality Sensors .
Datasheet
SGX-AZ65A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Automotive Air Quality Sensor | |
| Sensor Type | Carbon Monoxide + Nitrogen Dioxide + Ammonia | |
| Output Type | LIN | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BLD | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| TARIC | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.53 | $45.53 | |
| $40.78 | $203.90 | |
| $38.76 | $387.60 | |
| $37.08 | $927.00 | |
| $36.26 | $1,813.00 | |
| $35.05 | $3,505.00 |
Need more?