Reference Only

SGX-AOX

Air Quality Sensors Electrochemical Fast Response Automotive Emission Oxygen Sensor 0-100% O2.

Manufacturer:

Mfr Part:
SGX-AOX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeElectrochemical
Sensor TypeOxygen
Measuring Range - Min0 %
Measuring Range - Max100 %
Output TypeAnalog
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 50 C
SeriesElectro-Chemical
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$66.34$66.34
$66.33$331.65
$62.04$620.40
$59.53$1,488.25
$58.35$2,917.50
$54.54$5,454.00
Need more?
Contact Us