Reference Only

SGX-7ETO

Air Quality Sensors 7 Series ETO Gas Sensor - 20ppm.

Manufacturer:

Mfr Part:
SGX-7ETO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeElectrochemical 7-series
Sensor TypeEthylene Oxide
Measuring Range - Min0 PPM
Measuring Range - Max20 PPM
Output TypeAnalog
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 50 C
Mounting StyleThrough Hole
SeriesElectro-Chemical
Current Rating1 A
Operating Supply Voltage1.3 V
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9027102000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$139.29$139.29
$126.73$633.65
$95.23$952.30
Need more?