Reference Only

SGX-4NH3

Obsolete
Air Quality Sensors 4 Series Ammonia sensor - 100ppm

Manufacturer:

Mfr Part:
SGX-4NH3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeGas Sensor
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 50 C
SeriesElectro-Chemical
Current Rating1 A
Mounting StyleThrough Hole
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9027102000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?