Reference Only

SFV7R-1STBE1HLF

FFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 7 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen and Lead Free, Gold Flash.

Manufacturer:

Mfr Part:
SFV7R-1STBE1HLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions7 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationBottom Contact
Contact PlatingGold
Current Rating500 mA
SeriesSFV-R
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingReel
Actuation TypeZIF
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Insulation Resistance100 MOhms
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 VAC/50 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.228$1,368.00
$0.222$2,664.00
Need more?