Reference Only

SF9921-6000

RF Connectors / Coaxial Connectors BMZ Pin D38999 Cont Size 8 for .085 Cbl.

Manufacturer:

Mfr Part:
SF9921-6000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductContacts
RF SeriesBMZ
GenderPin (Male)
Impedance50 Ohms
Maximum Frequency18 GHz
OrientationStraight
Mounting StyleCable Mount / Free Hanging
Cable Type0.085 in. Flexible Coax
PackagingTray
Body MaterialStainless Steel
Contact PlatingPassivated
Coupling MechanismPush On
Frequency40 GHz
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesBMZ
SubcategoryRF Interconnects
Part # Aliases21-033448-01HF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Application Notes

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$121.60$6,080.00
$118.03$11,803.00
Need more?