Reference Only

SF9811-60005

RF Connectors / Coaxial Connectors BMZ Sckt D38999 Cont Sz 8, for RG-174 Cb.

Manufacturer:

Mfr Part:
SF9811-60005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductContacts
RF SeriesBMZ
GenderSocket (Female)
Impedance50 Ohms
Maximum Frequency2.15 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-174
PackagingBulk
Body MaterialStainless Steel
Product TypeRF Connectors / Coaxial Connectors
SeriesBMZ
SubcategoryRF Interconnects
Part # Aliases21-033449-11HF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Application Notes

Technical Resources

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$138.71$3,467.75
$132.10$6,605.00
Need more?