Reference Only

SF9811-60003

RF Connectors / Coaxial Connectors BMZ Sckt D38999 Cont Sz8 - LMR-240-75 Cb.

Manufacturer:

Mfr Part:
SF9811-60003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductContacts
RF SeriesBMZ
GenderSocket (Female)
Impedance50 Ohms
Maximum Frequency2.15 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeLMR-240-75
PackagingBulk
Body MaterialStainless Steel
Product TypeRF Connectors / Coaxial Connectors
SeriesBMZ
SubcategoryRF Interconnects
Part # Aliases21-033449-08HF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Application Notes

Technical Resources

Test/Quality Data

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?