Reference Only

SF9311-60147

RF Connector Accessories SMPM Daughterboard VITA 67.3 Connector.

Manufacturer:

Mfr Part:
SF9311-60147

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connector Accessories
RF SeriesSMPM
Body FinishPassivated
Body MaterialStainless Steel
ProductAccessories
Contact MaterialBeryllium Copper
Contact PlatingGold
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency67 GHz
PolarityStandard
Product TypeRF Connector Accessories
SeriesVITA
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$922.54$23,063.50
Need more?