Reference Only

SF4587-6003

RF Adapters - In Series PTNC F to F Bulkhead Hermetic Adapter.

Manufacturer:

Mfr Part:
SF4587-6003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesTNC
Side 1 GenderJack (Female)
Side 2 GenderJack (Female)
Impedance50 Ohms
Maximum Frequency11 GHz
Body StyleBulkhead
Body MaterialStainless Steel
PackagingBulk
Frequency Range15 GHz
Mating Cycles500 Cycles
Mounting StylePanel Mount
OrientationStraight
Product TypeRF Adapters - In Series
SeriesTNC
Side 1 RF SeriesPTNC
Side 2 RF SeriesPTNC
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$149.12$3,728.00
$145.07$7,253.50
Need more?