Reference Only
SF4532-6009
RF Adapters - In Series TNC F to F Bulkhead Adapter.
Datasheet
SF4532-6009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | TNC | |
| Side 1 Gender | Jack (Female) | |
| Side 2 Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Body Style | Bulkhead | |
| Body Material | Stainless Steel | |
| Packaging | Bulk | |
| Frequency Range | 18 GHz | |
| Mating Cycles | 500 Cycles | |
| Mounting Style | Panel Mount | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | TNC | |
| Side 1 RF Series | TNC | |
| Side 2 RF Series | TNC | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $121.57 | $3,039.25 | |
| $118.71 | $5,935.50 | |
| $116.50 | $11,650.00 |
Need more?