Reference Only
SF3202-6001
RF Connectors / Coaxial Connectors SMPM M Snap-In Float Mnt Conn for .047Cbl.
Datasheet
SF3202-6001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Cable Connectors | |
| RF Series | SMPM | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 65 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | 0.047 in. Flexible Coax | |
| Packaging | Tray | |
| Body Finish | Passivated | |
| Body Material | Beryllium Copper | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Passivated | |
| Coupling Mechanism | Push On | |
| Frequency | 65 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Type | Snap In | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMPM | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.44 | $5,522.00 | |
| $108.90 | $10,890.00 |
Need more?