Reference Only

SF2997-6009

RF Adapters - In Series SMA Jack to Plug Slide-on Adapter.

Manufacturer:

Mfr Part:
SF2997-6009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesSMA
Side 1 GenderPlug
Side 2 GenderJack
Impedance50 Ohms
Maximum Frequency18 GHz
Body StyleStraight
Shell PlatingPassivated
Contact PlatingGold
Body MaterialStainless Steel
Product TypeRF Adapters - In Series
SeriesSMA
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$231.58$5,789.50
$229.88$11,494.00
Need more?