Reference Only
SF1755-6104
RF Connectors / Coaxial Connectors BMA M Flang Mnt Conn 4 Hole Candlestick.
Datasheet
SF1755-6104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Single Port Connectors | |
| RF Series | BMA | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Orientation | Straight | |
| Mounting Style | Panel Mount | |
| Packaging | Tray | |
| Body Material | Stainless Steel | |
| Contact Plating | Passivated | |
| Coupling Mechanism | Push On | |
| Frequency | 22 GHz | |
| Mating Cycles | 5000 Cycles | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Type | Panel Mount | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | BMA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.75 | $2,887.50 | |
| $55.35 | $5,535.00 |
Need more?