Reference Only

SF1611-60021

RF Connectors / Coaxial Connectors 2.4mm M Solderless Mnt Connector,2 Hole.

Manufacturer:

Mfr Part:
SF1611-60021

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF Series2.4 mm
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency50 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleFlange Mount
PackagingTray
Body MaterialStainless Steel
Body StyleFlange
Contact PlatingPassivated
Coupling MechanismThreaded
Frequency50 GHz
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 65 C
Mounting TypePCB Mount
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.44$5,544.00
Need more?