SF1145-6007 Amphenol / SV Microwave

SF1145-6007

RF Adapters - Between Series TNC Jack to SMP Plug Adapter.

Manufacturer:

Mfr Part:
SF1145-6007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMP
Side 1 GenderPlug (Male)
Side 2 RF SeriesTNC
Side 2 GenderJack (Female)
Maximum Frequency18 GHz
Impedance50 Ohms
Adapter StyleStraight
Shell PlatingPassivated
Body MaterialStainless Steel
Contact PlatingGold
Contact MaterialBeryllium Copper
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$146.23$3,655.75
$139.28$6,964.00
Need more?