Reference Only

SF1138-6015

RF Adapters - Between Series SMPS M to 2.92mm F Adapter, FD.

Manufacturer:

Mfr Part:
SF1138-6015

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMPS
Side 1 GenderPlug (Male)
Side 2 RF Series2.92 mm
Side 2 GenderJack (Female)
Maximum Frequency65 GHz
Impedance50 Ohms
Side 1 Body StyleStandard
SeriesSMPS
Adapter StyleStraight
Body MaterialStainless Steel
Contact PlatingPassivated
PackagingTray
Connector TypeSMPS 2.92 mm
Frequency Range40 GHz
Mounting StyleFree Hanging
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$260.99$13,049.50
Need more?