Reference Only

SF1133-6020

RF Adapters - In Series 2.92mm Female to 1.85mm Male Adapter.

Manufacturer:

Mfr Part:
SF1133-6020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF Series2.92 mm
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency40 GHz
Body StyleAdapter
Contact PlatingPassivated
PackagingTray
Contact MaterialBeryllium Copper
Frequency Range40 GHz
Mating Cycles500 Cycles
Minimum Frequency0 Hz
OrientationStraight
Product TypeRF Adapters - In Series
Side 1 RF Series2.92 mm
Side 2 RF Series1.85 mm
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$245.04$12,252.00
Need more?