Reference Only
SF1133-6004
RF Adapters - Between Series 1.85mm Male to 2.4mm F Adapt.
Datasheet
SF1133-6004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | 1.85 mm | |
| Side 1 Gender | Jack (Female) | |
| Side 2 RF Series | 2.4 mm | |
| Side 2 Gender | Plug (Male) | |
| Maximum Frequency | 65 GHz | |
| Impedance | 50 Ohms | |
| Series | 1.85mm | |
| Contact Plating | Passivated | |
| Packaging | Bulk | |
| Frequency Range | 50 GHz | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $473.80 | $11,845.00 |
Need more?