Reference Only

SF1129-6157

RF Adapters - Between Series SMA Male to PTNC Male Adapter.

Manufacturer:

Mfr Part:
SF1129-6157

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMA
Side 1 GenderPlug (Male)
Side 2 RF SeriesPTNC
Side 2 GenderPlug (Male)
Maximum Frequency18 GHz
Impedance50 Ohms
Side 1 Body StyleStandard
SeriesSMA
PackagingBulk
Connector TypeSMA PTNC
Frequency Range18 GHz
Mounting StyleFree Hanging
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$158.69$3,967.25
$156.66$7,833.00
Need more?