Reference Only

SF1116-6039

RF Adapters - Between Series 2.4mm M to M ADAPTER.

Manufacturer:

Mfr Part:
SF1116-6039

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF Series2.4 mm
Side 1 GenderPlug (Male)
Side 2 RF Series2.4 mm
Side 2 GenderPlug (Male)
Maximum Frequency50 GHz
Impedance50 Ohms
Series2.4mm
Contact PlatingPassivated
PackagingTray
Frequency Range50 GHz
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$248.24$12,412.00
Need more?