Reference Only

SF1115-6087

RF Adapters - Between Series 2.92mm Male to SMPM Male Adapter, SB.

Manufacturer:

Mfr Part:
SF1115-6087

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF Series2.92 mm
Side 1 GenderPlug (Male)
Side 1 PolarityNormal
Side 2 RF SeriesSMPM
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Maximum Frequency40 GHz
Impedance50 Ohms
Side 1 Body StyleStandard
Series2.92mm
Body MaterialStainless Steel
Contact PlatingGold
PackagingTray
Connector Type2.92 mm SMPM
Contact MaterialBeryllium Copper
Frequency Range40 GHz
Mounting StyleFree Hanging
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$155.39$7,769.50
Need more?