Reference Only
SF1112-6060
RF Adapters - Between Series SMP FD ML-SVMS SB ML 2-HL FL MT ST ADP.
Datasheet
SF1112-6060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMP | |
| Side 1 Gender | Plug (Male) | |
| Side 2 RF Series | SVMS | |
| Side 2 Gender | Plug (Male) | |
| Maximum Frequency | 24 GHz | |
| Impedance | 50 Ohms | |
| Side 1 Body Style | Flange | |
| Mounting Style | Flange, 2-Hole | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 67 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.04 | $2,280.68 | |
| $32.90 | $3,290.00 | |
| $31.09 | $7,772.50 |
Need more?