Reference Only

SF1112-6059

RF Adapters - Between Series SMP LD ML-SVMS SB ML 2-HL FL MT ST ADP.

Manufacturer:

Mfr Part:
SF1112-6059

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMP
Side 1 GenderPlug (Male)
Side 2 RF SeriesSVMS
Side 2 GenderPlug (Male)
Maximum Frequency24 GHz
Impedance50 Ohms
Side 1 Body StyleFlange
Mounting StyleFlange, 2-Hole
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 69 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.33$2,299.77
$32.22$3,222.00
$30.45$7,612.50
Need more?