Reference Only

SF1108-6001

RF Adapters - Between Series SMA Male to PTNC Female Adapter.

Manufacturer:

Mfr Part:
SF1108-6001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMA
Side 1 GenderPlug (Male)
Side 1 PolarityNormal
Side 2 RF SeriesPTNC
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Maximum Frequency18 GHz
Impedance50 Ohms
Side 1 Body StyleStandard
SeriesSMA
Body MaterialStainless Steel
Contact PlatingPassivated
PackagingTray
Connector TypeSMA PTNC
Contact MaterialBeryllium Copper
Frequency Range15 GHz
Mounting StyleFree Hanging
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$160.56$4,014.00
$152.89$7,644.50
Need more?