Reference Only

SE1810023111111

Standard Card Edge Connectors Slim Cool Edge 065mm Surface Mount 8 power pins 100 pins Vertical.

Manufacturer:

Mfr Part:
SE1810023111111

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductHeaders
Number of Positions8 Power, 100 Signal
Pitch0.65 mm
Mounting StyleSMD/SMT
Mounting AngleVertical
Contact PlatingGold
SeriesSlim Cool Edge
Contact ArrangementSignal, Power
Contact MaterialCopper Alloy
Current Rating500 mA
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
PackagingTray
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Voltage Rating12 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,800 / Multiples: 600)
Quantity Unit PriceExt. Price
$7.47$13,446.00
Need more?