Reference Only

SCEBL1K0607PN

End of Life
Circular MIL Spec Connector 7P Sz 6 Inline Pin Recpt 1st Generation

Manufacturer:

Mfr Part:
SCEBL1K0607PN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Contact GenderPin (Male)
ProductReceptacles
Shell Size6
Shell StyleIn-Line
MIL TypeMIL-DTL-38999
Termination StyleSolder
Mounting StyleCable
Current Rating3 A
Contact PlatingGold
SeriesTerrapin
Product TypeCircular MIL Spec Connector
Shell MaterialMetal
Shell PlatingSilver
SubcategoryCircular Connectors
Voltage Rating115 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?