Reference Only

SCEB06K0607SC

Circular Push Pull Connectors 7P SZ 06 INLINE PLUG INTEGRAL BCKSHL

Manufacturer:

Mfr Part:
SCEB06K0607SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Contact GenderSocket (Female)
Number of Contacts7 Contact
Shell Size6
Mounting StyleCable
Termination StyleSolder Cup
SeriesTerrapin
Contact PlatingGold
Current Rating3 A
Product TypeCircular Push Pull Connectors
Shell MaterialBrass
Shell PlatingSilver, Black
SubcategoryCircular Connectors
Voltage Rating115 V
Wire Gauge22

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?