Reference Only
SCE2BL1K0712PN
Circular MIL Spec Connector Cable Rec 12-way Pin Backshell Latching.
Datasheet
SCE2BL1K0712PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Contact Gender | Pin (Male) | |
| Shell Size | 7 | |
| Mounting Style | Cable | |
| Termination Style | Solder Cup | |
| Series | Terrapin | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Insert Arrangement | 07-12 | |
| MIL Type | MIL-DTL-38999 | |
| Mounting Angle | Straight | |
| Number of Positions | 12 Position | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Brass | |
| Shell Plating | Silver, Black | |
| Shell Style | In-Line | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 400 V | |
| Wire Gauge | 23 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $108.81 | $2,720.25 | |
| $97.14 | $4,857.00 | |
| $90.23 | $9,023.00 |
Need more?