Reference Only

SCE2B76A0819SN002

Circular MIL Spec Connector 19P Rear Mt Jam Nut Sz 8 Recept 2nd Gen.

Manufacturer:

Mfr Part:
SCE2B76A0819SN002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions19 Position
Contact GenderSocket (Female)
Insert Arrangement08-19
ProductPlugs
Shell Size8
Shell StyleJam Nut
MIL TypeMIL-DTL-38999
Termination StyleSolder
Mounting StyleCable
Current Rating3 A
SeriesTerrapin
Mating StyleNon Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialBrass
Shell PlatingBlack Silver
SubcategoryCircular Connectors
Voltage Rating400 V
Wire Gauge23 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$127.45$3,186.25
Need more?