Reference Only

SCE2B06K0714SN

Circular MIL Spec Connector Cable Plug 14way skt integral backshell.

Manufacturer:

Mfr Part:
SCE2B06K0714SN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions14 Position
Contact GenderSocket (Female)
Insert Arrangement07-14
ProductPlugs
Shell Size7
Shell StyleStraight
MIL TypeMIL-DTL-38999
Termination StyleSolder
Mounting StyleCable
Current Rating3 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesTerrapin
PackagingBulk
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialBrass
Shell PlatingBlack Silver
SubcategoryCircular Connectors
Voltage Rating400 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$87.66$2,191.50
$83.48$4,174.00
$79.50$7,950.00
Need more?