Reference Only
SC000379
Standard Circular Contacts 3.6MM CONTACT SOCKT 8-10 AWG.
Datasheet
SC000379 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Current Rating | 60 A | |
| Contact Size | 8 | |
| Contact Material | Copper Alloy | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Contact Type | Machined Contacts | |
| Product | Contacts | |
| Series | AHDP | |
| Packaging | Bulk | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | DuraMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.18 | $777.00 | |
| $4.92 | $1,476.00 | |
| $4.69 | $2,814.00 | |
| $4.51 | $4,735.50 |
Need more?