Reference Only

SATA00102213

I/O Connectors SATA 22 pin (7+15) RA T/H combo plug.

Manufacturer:

Mfr Part:
SATA00102213

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductConnectors
GenderMale
Number of Positions44 Position
Contact PlatingGold
Mounting StyleSnap In
Termination StyleSolder Pin
Mounting AngleRight Angle
SeriesSATA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
ColorBlack
Contact MaterialCopper Alloy
Current Rating1.5 A
Housing MaterialPolyphthalamide (PPA)
Insulation Resistance1 GOhms
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSATA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5,040 / Multiples: 840)
Quantity Unit PriceExt. Price
$0.303$1,527.12
Need more?