Reference Only

SAT3M3232042TR

I/O Connectors SATA Connector Plug Surface Mount 7 Positions.

Manufacturer:

Mfr Part:
SAT3M3232042TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductHeaders
GenderMale
Number of Positions7 Position
Pitch1.27 mm
Voltage Rating500 VAC
Contact PlatingGold
Mounting StyleMounting Peg
Termination StyleSMD/SMT
Mounting AngleVertical
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingReel
ColorBlue
Contact MaterialBrass
Current Rating1.5 A
FeaturesSolder Tab
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.90$7,980.00
Need more?