Reference Only
RVPX-PE16DM1
High Speed / Modular Connectors Daughtercard, Evo 1, e-Diff-50, Gold, Tin
Datasheet
RVPX-PE16DM1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | High Speed / Modular Connectors | |
| Contact Plating | Gold | |
| Current Rating | 1.5 A | |
| Housing Color | Black | |
| Number of Positions | 16 Position | |
| Number of Rows | 1 Row | |
| Pitch | 1.8 mm | |
| Product Type | High Speed / Modular Connectors | |
| Product | Connector Modules | |
| Series | VITA | |
| Subcategory | Backplane Connectors | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?