Reference Only

RTS78N3P

Standard Circular Connector RECEPTACLE JAM NUT SIZE 8 3POS PIN.

Manufacturer:

Mfr Part:
RTS78N3P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3 Position
Contact GenderPin (Male)
Shell Size8
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Accessory TypeJam Nut Receptacle
IP RatingIP67, IP69k
Current Rating5 A, 7.5 A
SeriesAquarius
PackagingBulk
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialThermoplastic
Insert ArrangementIP67
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating250 V
Wire Gauge30 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.68$2,536.00
$12.35$6,175.00
Need more?