Reference Only

RTS718N103S03

Standard Circular Connector .

Manufacturer:

Mfr Part:
RTS718N103S03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions13 Position
Contact GenderSocket (Female)
Shell Size18
Mounting StylePanel
Termination StyleCrimp
Shell MaterialAluminum Alloy
Accessory TypeJam Nut Receptacle
Diameter28.6 mm
IP RatingIP67, IP69k
SeriesAquarius
PackagingBulk
Current Rating1 A, 13 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialThermoplastic
Insert Arrangement18-13
Length33.4 mm
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
Voltage Rating500 V
Wire Gauge26 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.94$2,188.00
$10.23$5,115.00
$9.99$9,990.00
Need more?