Reference Only

RTS712ND10S0332

Standard Circular Connector Receptacle,Jam Nut SZ12.

Manufacturer:

Mfr Part:
RTS712ND10S0332

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions10 Position
Contact GenderSocket (Female)
Shell Size12
Mounting StylePCB
Termination StyleCrimp
Shell MaterialThermoplastic (TP)
Accessory TypeJam Nut, PCB Mounted Receptacles
Diameter19 mm
Height24.5 mm
IP RatingIP67, IP69k
SeriesAquarius
PackagingBulk
Contact MaterialCopper Alloy
Current Rating5 A, 7.5 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialThermoplastic
Insert Arrangement12-10
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
Termination Post Length5 mm
Voltage Rating250 V
Wire Gauge30 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.55$4,110.00
$19.95$9,975.00
Need more?