Reference Only

RTS712N3PHEC03

Standard Circular Connector Jm Nut Rcpt w endcap 3 POS SZ 12 Pin.

Manufacturer:

Mfr Part:
RTS712N3PHEC03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3 Position
Contact GenderPin (Male)
Shell Size12
Mounting StylePanel
Termination StyleCrimp
Accessory TypeJam Nut Receptacle
Diameter19 mm
IP RatingIP67, IP69k
SeriesAquarius
PackagingBulk
Current Rating13 A
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialThermoplastic
Insert Arrangement12-3
Length41.5 mm
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating600 V
Wire Gauge24 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.08$2,016.00
$9.43$4,715.00
$9.21$9,210.00
Need more?