Reference Only

RTS6BS16N9PHEC03

Standard Circular Connector .

Manufacturer:

Mfr Part:
RTS6BS16N9PHEC03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions9 Position
Contact GenderPin (Male)
Shell Size16
Mounting StyleFree Hanging
IP RatingIP67
Current Rating13 A, 23 A
SeriesAquarius
PackagingBox
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialThermoplastic (TP)
Insert Arrangement16-9
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating500 VAC/500 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.13$913.00
Need more?
Contact Us