Reference Only

RTS6BS16N19PHEC03

Standard Circular Connector Strt Plug w endcap 19 POS SZ 16 Pin.

Manufacturer:

Mfr Part:
RTS6BS16N19PHEC03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions19 Position
Contact GenderPin (Male)
Shell Size16
Mounting StyleCable
Termination StyleCrimp
Accessory TypePlug
Diameter32.5 mm
IP RatingIP67, IP69k
SeriesAquarius
PackagingBulk
Current Rating13 A
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialThermoplastic
Insert Arrangement16-19
Length43 mm
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating500 V
Wire Gauge24 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.80$1,960.00
$9.20$4,600.00
$8.77$8,770.00
Need more?