Reference Only

RTS6BS12N3PHEC03

Standard Circular Connector Male straight plug end capSz 12 3 p.

Manufacturer:

Mfr Part:
RTS6BS12N3PHEC03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3 Position
Contact GenderPin (Male)
Shell Size12
Mounting StyleCable
Termination StyleCrimp
Accessory TypePlug
Diameter27 mm
IP RatingIP67, IP69k
Current Rating13 A
SeriesAquarius
PackagingBulk
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialThermoplastic
Length43 mm
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating600 V
Wire Gauge24 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.98$1,796.00
$8.44$4,220.00
$8.04$8,040.00
Need more?