Reference Only

RTS1BS14N15P03

New Product
Circular Metric Connectors Receptacle, In-Line, 15 (1+14) Position, Male, Shell Size 14 with Silicone Seal.

Manufacturer:

Mfr Part:
RTS1BS14N15P03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts15 Contact
Termination StyleCrimp
Current Rating5 A, 13 A
Voltage Rating500 VAC/DC
IP RatingIP67, IP69K
SeriesAquarius
Body StyleStraight
Contact GenderMale
GenderReceptacle
Housing MaterialZinc Alloy
Mounting StylePanel Mount
ProductCircular Connector
Shell StyleIn-Line
SubcategoryCircular Connectors
Tradenameecomate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.40$940.00
$8.57$2,142.50
$8.02$4,010.00
$7.36$7,360.00
Need more?